The MAX389CWG-T is a commercial-grade logic multiplexer with a maximum operating temperature of 70°C. It features 24 terminals and operates on a dual supply voltage of ±15V. The device is packaged in a SOP-24 format, measuring 7.5mm in width and 15.4mm in length. The MAX389CWG-T is designed for use in commercial temperature environments and is suitable for a variety of logic IC applications.
Sign in to ask questions about the Maxim MAX389CWG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX389CWG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX389CWG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.