Maxim MAX3942ETG technical specifications.
| Data Rate | 10.7Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -4.9V |
| Min Supply Voltage | -5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | -5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3942ETG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
