Sign in to ask questions about the Maxim MAX3946ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3946ETG+ technical specifications.
| Data Rate | 11.3Gbps |
| Height | 0.73mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3946ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
