
The MAX3964AETP+T is a single-channel multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1.349W and operates within a supply voltage range of 3V to 5.5V. The device is surface mount and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX3964AETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3964AETP+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.349W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3964 |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3964AETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.