Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3967AETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3967AETG+T technical specifications.
| Data Rate | 270Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.354W |
| Max Supply Current | 39mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Segments | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.354W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3967AETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
