
Maxim MAX397EPI+ technical specifications.
| Package/Case | PDIP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.143W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Switches | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX397EPI+ to view detailed technical specifications.
No datasheet is available for this part.
