The MAX3996CTP is a commercial temperature quad interface circuit with a nominal supply voltage of 3.3V. It operates over a temperature range of 0°C to 70°C and is available in a 20-pin HVQCCN package. The device has a single function and is designed for use in a variety of applications. It is compatible with a range of supply voltages from 3V to 5.5V.
Maxim MAX3996CTP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.