
The MAX399EPE+ is a dual 2-channel interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 470mW and has an operating supply current of 1uA. The IC is packaged in a PDIP package and is mounted through a hole. It is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX399EPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX399EPE+ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX399EPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
