The MAX4003EUA-C1D is an industrial temperature single-function IC with a nominal supply voltage of 3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and a dual terminal position. It is packaged in a 8-pin SOP-8 package, which is a JEDEC package code S-PDSO-G8. The IC has a width and length of 3mm and a pin count of 8.
Sign in to ask questions about the Maxim MAX4003EUA-C1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4003EUA-C1D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4003EUA-C1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.