The MAX4005CSA is a commercial-grade buffer amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and is packaged in a 0.150 INCH SO-8 package. The amplifier operates on a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a maximum supply current of 31mA. The amplifier has a maximum input offset voltage of 3000mV and an average bias current of 1uA.
Sign in to ask questions about the Maxim MAX4005CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4005CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 31 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4005CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.