The MAX4007EUT-T is an industrial-grade power management IC with a 6-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2.7V to 76V. This device features a single function and one channel. The IC is available in a 6-pin MO-178AB package with a width of 1.625mm and a length of 2.9mm.
Sign in to ask questions about the Maxim MAX4007EUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4007EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 40 |
| Supply Voltage-Max (Vsup) | 76 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4007EUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.