The MAX4008EUT-T is an industrial-grade power management IC with a single channel and operating temperature range of -40°C to 85°C. It has a nominal supply voltage of 40V and a maximum supply voltage of 76V. The device is packaged in a 6-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Maxim MAX4008EUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4008EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 40 |
| Supply Voltage-Max (Vsup) | 76 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4008EUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.