
The MAX400CSA is a general purpose operational amplifier with a gain bandwidth product of 600kHz and a voltage gain of 120dB. It is available in a SOIC-8 package and is suitable for surface mount applications. The op amp has an input bias current of 700pA and an input offset voltage of 10uV. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device is available in a lead-containing package.
Sign in to ask questions about the Maxim MAX400CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX400CSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX400CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
