The MAX400MTV/HR is an 8-channel operational amplifier with a maximum operating temperature of 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 22V. The amplifier type is operational amplifier and it has a maximum input offset voltage of 40mV. The average bias current is maximally 0.004mA. The device is packaged in an 8-pin package with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX400MTV/HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 40 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 123 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX400MTV/HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.