High-speed operational amplifier (op-amp) featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This single-circuit, voltage-feedback amplifier is designed for surface-mount applications in an 8-pin SOIC package. It operates from dual supply voltages ranging from 1.575V to 5.5V, with a maximum supply voltage of 11V. Key performance specifications include a 70dB Common Mode Rejection Ratio and 57dB Power Supply Rejection Ratio, with an output current capability of 120mA per channel.
Maxim MAX4012ESA+ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 57dB |
| RoHS | Compliant |
No datasheet is available for this part.