Single-channel, voltage-feedback operational amplifier featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This surface-mount IC operates from a 1.575V to 11V supply range, with a typical operating supply voltage of 9V and a maximum dual supply voltage of 5.5V. It offers 120mA output current per channel, 70dB CMRR, and 46dB PSRR. The component is housed in an 8-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4012ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4012ESA+T technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 61dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4012ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.