The MAX4014EUK is an industrial-grade buffer amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin SOT-23 package and a nominal supply voltage of 5V with a maximum supply current of 8mA. The amplifier has a maximum input offset voltage of 20,000μV and a maximum average bias current of 20μA. It is suitable for use in industrial applications where high temperature stability is required.
Sign in to ask questions about the Maxim MAX4014EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4014EUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 8 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 600 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4014EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.