The MAX4016EUA-T is an industrial-grade dual operational amplifier with 8 terminals in a TSSOP package. It has a temperature grade of industrial and is available in a 3mm wide, 3mm long package. The device has 2 functions and is suitable for use in a variety of applications. The amplifier type is operational and it has a terminal position of dual.
Sign in to ask questions about the Maxim MAX4016EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4016EUA-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4016EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.