
High-performance buffer amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This 3-circuit buffer amplifier operates with a wide supply voltage range from 1.575V to 11V, supporting dual supplies up to 5.5V. It offers 120mA output current per channel and a low operating supply current of 5.5mA. Packaged in a 16QSOP for surface mounting, this RoHS compliant component is ideal for general amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4019EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Amplifier Type | BUFFER |
| Package/Case | QSOP |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4019EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
