Quad buffer amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. Designed for surface mounting in a 16-QSOP package, this component operates with dual supply voltages ranging from 1.575V to 5.5V, or single supply from 3.15V to 11V. It offers a 120mA output current per channel and a 30MHz gain bandwidth product, with an input bias current of 5.4µA and input offset voltage of 4mV. The device boasts a 6.02dB voltage gain and a 45ns settling time, with an operating supply current of 5.5mA.
Sign in to ask questions about the Maxim MAX4022EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4022EEE+ technical specifications.
| -3db Bandwidth | 200MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 200MHz |
| Package/Case | QSOP |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 600V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4022EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
