
High-speed buffer amplifier IC featuring a 200MHz -3dB bandwidth and 600V/µs slew rate. This quad-channel operational amplifier operates from a 1.575V to 5.5V dual supply or 3.15V to 11V single supply, with a typical operating supply current of 5.5mA. It offers 120mA output current per channel and a 46dB PSRR. Packaged in a 16-QSOP surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4022EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Amplifier Type | BUFFER |
| Package/Case | QSOP |
| Input Bias Current | 5.4uA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.575V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4022EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
