Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4032ELT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 55MHz |
| Bandwidth | 55MHz |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4032 |
| Signal to Noise Ratio (SNR) | 65dB |
| Slew Rate | 275V/µs |
| Supply Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4032ELT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.