Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This 5-pin BICMOS IC offers a nominal supply voltage of 3V, with a maximum limit of 4V, and a low supply current of 1.8mA. Key specifications include a maximum input offset voltage of 8000µV, a nominal slew rate of 4000V/µs, and a unity gain bandwidth of 4MHz. The device operates within an industrial temperature range of -40°C to 85°C and is housed in a compact SC-70 (PDSO5) package.
Maxim MAX4036EXK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.0018 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 4000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 4470 |
| Unity Gain BW-Nom | 4 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4036EXK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.