General purpose operational amplifier IC featuring a single circuit and one channel. Boasts a 90kHz bandwidth and 94dB voltage gain. Operates with a dual supply voltage range of 1.2V to 2.75V, or a single supply from 2.4V to 5.5V. Offers a low input bias current of 2nA and input offset voltage of 200µV. Surface mountable in an 8-pin SOIC package, with a 70dB common mode rejection ratio and 0.04V/µs slew rate.
Sign in to ask questions about the Maxim MAX4040ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4040ESA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 20uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4040ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
