
Single-channel, general-purpose operational amplifier featuring a 90kHz gain bandwidth product and 0.04V/µs slew rate. This bipolar amplifier offers a low input offset voltage of 250µV and input bias current of 2nA. Operating from a minimum dual supply voltage of 1.2V up to a maximum of 5.5V, it provides a voltage gain of 94dB and a common mode rejection ratio of 65dB. Packaged in an 8-pin UMAX (PDSO8) surface-mount configuration, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX4040EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4040EUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 20uA |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4040EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
