The MAX4040EUA-T is an industrial-grade operational amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 6V. It features a maximum input offset voltage of 5000mV and a common-mode reject ratio of 94dB. The amplifier has a maximum average bias current of 0.02mA and a unity gain bandwidth of 90MHz. It is available in an S-PDSO-G8 package, which is a JEDEC package code. The device is designed to operate over a temperature range of -40°C to 85°C.
Maxim MAX4040EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 90 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.