The MAX4040EUK is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin package and a supply voltage limit of 6V. The amplifier has a maximum supply current of 0.28mA and a slew rate of 40V/μs. It features frequency compensation and a minimum voltage gain of 2500. The device is available in a 5-pin R-PDSO-G5 package.
Sign in to ask questions about the Maxim MAX4040EUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4040EUK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.28 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 2500 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4040EUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.