Single-channel operational amplifier featuring a 90kHz gain bandwidth product and 0.04V/µs slew rate. This general-purpose op-amp offers a 250µV input offset voltage and 2nA input bias current, with a 65dB common mode rejection ratio. Operating from a minimum dual supply voltage of 1.2V up to a maximum of 5.5V, it consumes 14µA operating supply current. Packaged in a SOT-23-5 surface mount configuration, it provides 2.5mA output current per channel.
Sign in to ask questions about the Maxim MAX4040EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4040EUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.04V/µs |
| Supply Current | 20uA |
| Voltage Gain | 94dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4040EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.