Dual operational amplifier featuring a voltage-feedback architecture, designed for industrial temperature ranges (-40°C to 85°C). This IC offers 2 functions with a maximum input offset voltage of 3500µV and a nominal supply voltage of 5V, supporting a maximum supply voltage of 6V. Key performance specifications include a nominal slew rate of 0.04V/µs and a unity gain bandwidth of 90MHz, with frequency compensation integrated. The device is housed in an 8-pin PDSO package (SOP-8) with a width of 3.9mm and length of 4.9mm.
Sign in to ask questions about the Maxim MAX4042ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4042ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 2500 |
| Unity Gain BW-Nom | 90 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4042ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.