Dual operational amplifier featuring a voltage-feedback architecture, designed for industrial temperature ranges (-40°C to 85°C). This micropower IC offers a nominal supply voltage of 5V with a maximum limit of 6V, and a maximum supply current of 0.056A. Key specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 0.04V/µs, and a unity gain bandwidth of 90MHz. The component is housed in an 8-terminal PDSO8 package, with a nominal common-mode reject ratio of 94 and a minimum voltage gain of 2500.
Sign in to ask questions about the Maxim MAX4042EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4042EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 2500 |
| Unity Gain BW-Nom | 90 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4042EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.