
Dual-circuit, general-purpose operational amplifier featuring a 90kHz gain bandwidth product and 0.04V/µs slew rate. This surface-mount IC offers 2.5mA output current per channel, 2nA input bias current, and 200µV input offset voltage. Operating across a wide supply voltage range from 1.2V to 5.5V, it boasts a 70dB common mode rejection ratio and 94dB voltage gain. Designed for reliability, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4043ESD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4043ESD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 2.5mA |
| Output Current per Channel | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Supply Current | 40uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4043ESD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.