Dual operational amplifier featuring a 90 MHz unity gain bandwidth and 0.04 V/µs slew rate. This bipolar, voltage-feedback amplifier offers 2 functions with a minimum voltage gain of 2500 and a typical common-mode rejection ratio of 94. It operates within an industrial temperature range of -40°C to 85°C and has a maximum input offset voltage of 3500 µV. Packaged in a 14-pin SOP (PDSO14) with a nominal supply voltage of 5V, this micropower amplifier is suitable for various electronic applications.
Sign in to ask questions about the Maxim MAX4043ESD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4043ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 2500 |
| Unity Gain BW-Nom | 90 |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4043ESD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.