
SP8T multiplexer IC, surface mountable in a 16-pin SOIC package. Features a 100 Ohm on-state resistance and 250ns propagation delay. Operates with single or dual supplies from 2V to 16V, with a maximum dual supply voltage of 8V. Offers low 1uA operating supply current and a maximum power dissipation of 696mW. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX4051CSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4051CSE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SP8T |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4051CSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
