
The MAX4051EPE+ is a single/dual supply 1-channel multiplexer with an on-state resistance of 100R. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 842mW. The device is available in a PDIP package and is RoHS compliant. It can be used in a variety of applications where a single/dual supply multiplexer is required.
Maxim MAX4051EPE+ technical specifications.
| Package/Case | PDIP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4051EPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.