The MAX4066ACPD is a 14-pin dual multiplexer with a commercial temperature grade and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a DIP-14 package with a width of 7.62mm and a length of 19.05mm. The MAX4066ACPD has a pin count of 14 and four functions, with one channel and a terminal position of dual.
Maxim MAX4066ACPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4066ACPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.