
The MAX4069AUB+ is a single-channel operational amplifier with a -3dB bandwidth of 100kHz. It operates over a supply voltage range of 2.7V to 24V and has a maximum operating temperature of 125°C. The device is packaged in a UMAX package and is compliant with RoHS regulations. The op-amp has a high common mode rejection ratio of 100dB and a low input bias current of 2.4uA.
Sign in to ask questions about the Maxim MAX4069AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4069AUB+ technical specifications.
| -3db Bandwidth | 100kHz |
| Bandwidth | 100kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 2.4uA |
| Input Offset Voltage (Vos) | 80uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4069AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
