Single-function operational amplifier featuring a low input offset voltage of 950µV maximum. This CMOS amplifier operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 2.5V and a maximum limit of 6V. It boasts a high slew rate of 5000V/µs, a unity gain bandwidth of 40MHz, and a minimum voltage gain of 200,000. Packaged in an 8-terminal SOIC (PDSO8) with a width of 3.9mm and length of 4.9mm, this micropower amplifier offers frequency compensation and low bias current.
Sign in to ask questions about the Maxim MAX406ACSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX406ACSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 950 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5000 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 40 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | YES |
| Slew Rate-Min | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX406ACSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.