Single-function operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC operates across a -40°C to 85°C temperature range with a nominal supply voltage of 2.5V, supporting a range from -6V to 6V. Key specifications include a maximum input offset voltage of 1100µV, a nominal slew rate of 5000V/s, and a minimum voltage gain of 200,000. The device is housed in an 8-terminal SOIC-8 package (PDSO8) with a nominal width of 3.9mm and length of 4.9mm.
Sign in to ask questions about the Maxim MAX406AESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX406AESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5000 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 66 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 40 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | YES |
| Slew Rate-Min | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX406AESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.