
General purpose operational amplifier featuring a single channel and a 120dB voltage gain. This CMOS amplifier offers a 40kHz gain bandwidth product and a 0.005V/µs slew rate. It operates with a dual supply voltage range of 1.25V to 5V, or a single supply from 2.5V to 10V, drawing a low 1µA operating supply current. The component has a 750µV input offset voltage and a 60dB common mode rejection ratio, with a 600µA output current per channel. Packaged in a through-hole DIP configuration, it is designed for a -40°C to 70°C operating temperature range.
Maxim MAX406BCPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 40kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Output Current | 600uA |
| Output Current per Channel | 600uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.005V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX406BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
