The MAX4070ATA is an 8-pin QFN-8 packaged dual operational amplifier designed for automotive applications. It operates over a temperature range of -40 to 125°C and is supplied with a voltage between 3.6 and 24V. The device has a pin count of 8 and a terminal position of dual. It is rated for use in automotive environments and is packaged in a 3 x 3 mm, 0.80 mm height QFN-8 package with an exposed pad.
Sign in to ask questions about the Maxim MAX4070ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4070ATA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4070ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.