The MAX4073TAUT-T is a 6-pin SOT-23 power management IC from Maxim, operating within a temperature range of -40C to 125C. It is designed to handle a supply voltage of 3V to 28V. This IC has a single function and a single channel. The MAX4073TAUT-T is packaged in a 6-pin R-PDSO-G6 package with dimensions of 1.625mm in width and 2.9mm in length.
Maxim MAX4073TAUT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4073TAUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.