The MAX4074ABESA-T is an 8-pin SOP operational amplifier from Maxim. It operates at a supply voltage of 5V to 6V and has a maximum input offset voltage of 3.5mV. The amplifier has a maximum slew rate of 10V/μs and a unity gain bandwidth of 4MHz. It is rated for operation from -40C to 70C.
Maxim MAX4074ABESA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.001 |
| Slew Rate-Nom | 10000 |
| Unity Gain BW-Nom | 4000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.