
The MAX4074AGESA is a general purpose operational amplifier with a gain bandwidth product of 4MHz and an input bias current of 0.8pA. It is available in a SOIC-8 package and is suitable for use in a variety of applications. The opamp operates over a temperature range of -40°C to 70°C and has an operating supply voltage of 5V. It can supply up to 22mA of current per channel and has a slew rate of 0.1V/µs.
Sign in to ask questions about the Maxim MAX4074AGESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4074AGESA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4074AGESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
