
The MAX4074BJEUK-T is a general purpose operational amplifier with a gain bandwidth product of 4MHz and an output current per channel of 22mA. It operates over a temperature range of -40°C to 70°C and is packaged in a SOT-23-5 surface mount package. The amplifier has a slew rate of 0.1V/µs and an input bias current of 0.8pA. It is powered by a 5V supply and draws an operating supply current of 37uA.
Sign in to ask questions about the Maxim MAX4074BJEUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4074BJEUK-T technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4074BJEUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
