
The MAX4074CAESA is a single-channel general-purpose operational amplifier with a gain bandwidth product of 4MHz and a -3dB bandwidth of 200kHz. It operates on a supply voltage of 5V with a current consumption of 37uA. The opamp is available in a SOIC-8 package and is specified to operate over a temperature range of -40°C to 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX4074CAESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4074CAESA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4074CAESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
