The MAX4075BCEUA is a dual general purpose amplifier with a gain bandwidth product of 4MHz and an input bias current of 0.8pA. It operates on a 5V supply voltage with a current consumption of 37uA. The amplifier is packaged in a UMAX surface mount package and is specified to operate over a temperature range of -40°C to 70°C. The device is not RoHS compliant.
Sign in to ask questions about the Maxim MAX4075BCEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4075BCEUA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 74uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4075BCEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
