The MAX4075BEESA-T is a dual operational amplifier from Maxim, featuring a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It operates on a nominal supply voltage of 5V and has a maximum supply current of 0.12mA. The amplifier type is operational amplifier, with a maximum supply voltage limit of 6V and a maximum input offset voltage of 3500µV. It has a nominal slew rate of 10V/µs and a frequency compensation of yes. The device is suitable for micropower applications and has a low-bias current of 0.001mA.
Sign in to ask questions about the Maxim MAX4075BEESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4075BEESA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4075BEESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.