
The MAX4075BEEUA is a dual-general purpose operational amplifier from Maxim. It features a gain bandwidth product of 4MHz and a slew rate of 0.1V/us. The op amp operates on a 5V supply voltage with a current consumption of 37uA. It is available in a UMAX package and is suitable for surface mount applications. The MAX4075BEEUA is rated for operation over a temperature range of -40°C to 70°C.
Sign in to ask questions about the Maxim MAX4075BEEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4075BEEUA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 74uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4075BEEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
