Dual-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 200kHz -3dB bandwidth. Offers a low input offset voltage of 200µV and an exceptionally low input bias current of 0.8pA. Operates from 2.5V to 5.5V supply voltages with a typical operating supply current of 37µA per channel. Delivers 22mA output current per channel and a slew rate of 0.1V/µs. Surface mountable in a UMAX package.
Sign in to ask questions about the Maxim MAX4075BNEUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4075BNEUA technical specifications.
| -3db Bandwidth | 200kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 37uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 22mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 74uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4075BNEUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
