The MAX4076ESA is a single-channel operational amplifier with a gain bandwidth product of 230kHz and an input bias current of 1pA. It operates from a supply voltage of 5.5V and has an operating supply current of 40uA. The amplifier is packaged in a SOIC-8 package and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX4076ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4076ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 45uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 4.5mA |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.09V/µs |
| Supply Current | 40uA |
| Voltage Gain | 117dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4076ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
